Part Details for AIS326DQTR by STMicroelectronics
Overview of AIS326DQTR by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for AIS326DQTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6405
|
Newark | Mems Accelerometers, 2G/6G, Mems Sensor Output:Digital, Measurement Axis:X, Y, Z, Acceleration Range:± 2G, ± 6G, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Sensor Case Style:Qfpn, No. Of Pins:28Pins, Sensitivity Typ:340Lsb/G, Rohs Compliant: Yes |Stmicroelectronics AIS326DQTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
25R6864
|
Newark | Accelerometer M4 |Stmicroelectronics AIS326DQTR Min Qty: 2300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
STMicroelectronics | MEMS inertial sensor 3-axis, low g accelerometer with digital output RoHS: Compliant Min Qty: 1 | 0 |
|
$7.5700 / $11.8200 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ |
Part Details for AIS326DQTR
AIS326DQTR CAD Models
AIS326DQTR Part Data Attributes:
|
AIS326DQTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
AIS326DQTR
STMicroelectronics
MEMS inertial sensor 3-axis, low g accelerometer with digital output
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | QFPN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | VFQFPN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.27SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |