Part Details for AIS30F10RW220-2M by Altech Corporation
Results Overview of AIS30F10RW220-2M by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AIS30F10RW220-2M Information
AIS30F10RW220-2M by Altech Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AIS30F10RW220-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1413
|
Newark | Sensor-M30-S10-F-90250Vac |Altech AIS30F10RW220-2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.7100 / $88.3800 | Buy Now |
DISTI #
AIS30F10RW220-2M-ND
|
DigiKey | SENSOR PROX INDUCTIVE 10MM CYL Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.5200 | Buy Now |
DISTI #
845-AIS30F10RW2202M
|
Mouser Electronics | Proximity Sensors | 0 |
|
$66.2900 / $74.5200 | Order Now |
DISTI #
70075994
|
RS | SENSOR-M30-S10-F-90250VAC, 250MA-NC-2M CABLE | Altech Corp AIS30F10RW220-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$74.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$57.7500 / $60.6400 | Buy Now |
|
Onlinecomponents.com | Altech AIS30F10RW220-2M AC 2 Wire Standard Sensor Cable, 10mm Distance, M30 Flush Mount (BN) RoHS: Compliant | 30 Factory Stock |
|
$59.2300 / $79.6500 | Buy Now |
|
Master Electronics | Altech AIS30F10RW220-2M AC 2 Wire Standard Sensor Cable, 10mm Distance, M30 Flush Mount (BN) RoHS: Compliant | 30 Factory Stock |
|
$59.2300 / $79.6500 | Buy Now |
Part Details for AIS30F10RW220-2M
AIS30F10RW220-2M CAD Models
AIS30F10RW220-2M Part Data Attributes
|
AIS30F10RW220-2M
Altech Corporation
Buy Now
|
Compare Parts:
AIS30F10RW220-2M
Altech Corporation
Select a part to compare: |
Samacsys Manufacturer | Altech |