Part Details for AIS18F05RW220-2M by Altech Corporation
Overview of AIS18F05RW220-2M by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIS18F05RW220-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1387
|
Newark | Sensor-M18-S5.0-F-90250Vac |Altech AIS18F05RW220-2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.2800 / $74.0600 | Buy Now |
DISTI #
AIS18F05RW220-2M-ND
|
DigiKey | SENSOR PROX INDUCTIVE 5MM CYLIND Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.1400 | Buy Now |
DISTI #
845-AIS18F05RW2202M
|
Mouser Electronics | Proximity Sensors SENSOR-M18-S5.0-F-90250VAC | 0 |
|
$61.6900 / $64.8600 | Order Now |
DISTI #
70075977
|
RS | Inductive Proximity Sensor Cylindrical 5mm NC 250VAC M18 Threaded Flush IP67 | Altech Corp AIS18F05RW220-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$67.7600 / $72.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$46.9900 | Buy Now |
|
Onlinecomponents.com | Altech AIS18F05RW220-2M AC 2 Wire Standard Sensor Cable, 5mm Distance, M18 Flush Mount (BN) RoHS: Compliant | 11 Factory Stock |
|
$49.3700 / $64.8100 | Buy Now |
|
Powell Electronics | SENSOR-M18-S5.0-F-90250VAC Min Qty: 1 | 7 |
|
$62.6500 | Buy Now |
|
Master Electronics | Altech AIS18F05RW220-2M AC 2 Wire Standard Sensor Cable, 5mm Distance, M18 Flush Mount (BN) RoHS: Compliant | 11 Factory Stock |
|
$49.3700 / $64.8100 | Buy Now |
DISTI #
10046987
|
TestEquity LLC | Altech AIS18F05RW220-2M AC 2 Wire Standard Sensor Cable, 5mm Distance, M18 Flush Mount (BN) | 0 |
|
$60.6300 | Buy Now |
Part Details for AIS18F05RW220-2M
AIS18F05RW220-2M CAD Models
AIS18F05RW220-2M Part Data Attributes
|
AIS18F05RW220-2M
Altech Corporation
Buy Now
|
Compare Parts:
AIS18F05RW220-2M
Altech Corporation
|
Samacsys Manufacturer | Altech |