Part Details for AIS12N04UP024-Q65 by Altech Corporation
Results Overview of AIS12N04UP024-Q65 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AIS12N04UP024-Q65 Information
AIS12N04UP024-Q65 by Altech Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AIS12N04UP024-Q65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1378
|
Newark | Sensor-M12-S4.0-Nf-1030Vdc |Altech AIS12N04UP024-Q65 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.7700 / $61.9400 | Buy Now |
DISTI #
AIS12N04UP024-Q65-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.2300 | Buy Now |
DISTI #
845-AIS12N04UP024Q65
|
Mouser Electronics | Proximity Sensors | 0 |
|
$46.4900 / $52.2300 | Order Now |
DISTI #
70076029
|
RS | SENSOR, M12X1,PNP-NO/NC,4.0MM SENSING DIST,70MM HOUSING LENGTH, FLUSH,250MA MAX LD | Altech Corp AIS... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$52.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$40.4800 / $42.5000 | Buy Now |
|
Onlinecomponents.com | Altech AIS12N04UP024-Q65 DC 3 Wire Standard Sensor Connector, 4mm Distance, M12 Non-Flush Mount RoHS: Compliant | 65 Factory Stock |
|
$42.5300 / $55.8300 | Buy Now |
|
Master Electronics | Altech AIS12N04UP024-Q65 DC 3 Wire Standard Sensor Connector, 4mm Distance, M12 Non-Flush Mount RoHS: Compliant | 65 Factory Stock |
|
$42.5300 / $55.8300 | Buy Now |