Part Details for AIS12F02AN024-2M by Altech Corporation
Overview of AIS12F02AN024-2M by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIS12F02AN024-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1355
|
Newark | Sensor-M12-S2.0-F-1030Vdc |Altech AIS12F02AN024-2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.2200 / $54.4000 | Buy Now |
DISTI #
1920-2285-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2MM CYLIND Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$40.4348 / $52.9800 | Buy Now |
DISTI #
845-AIS12F02AN0242M
|
Mouser Electronics | Proximity Sensors SENSOR-M12-S2.0-F-1030VDC | 0 |
|
$40.4300 / $52.9700 | Order Now |
DISTI #
70075953
|
RS | SENSOR-M12-S2.0-F-1030VDC, 250MA-NPN-NO-2M CABLE | Altech Corp AIS12F02AN024-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$45.4000 / $50.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$34.5200 | Buy Now |
|
Onlinecomponents.com | Altech AIS12F02AN024-2M DC 3 Wire Stadnard Sensor Cable, 2mm Distance, M12 Flush Mount BN, NPN RoHS: Compliant | 16 Factory Stock |
|
$36.7100 / $48.6000 | Buy Now |
|
Powell Electronics | SENSOR-M12-S2.0-F-1030VDC Min Qty: 1 | 11 |
|
$46.0200 | Buy Now |
|
Master Electronics | Altech AIS12F02AN024-2M DC 3 Wire Stadnard Sensor Cable, 2mm Distance, M12 Flush Mount BN, NPN RoHS: Compliant | 16 Factory Stock |
|
$36.7100 / $48.6000 | Buy Now |
DISTI #
10046966
|
TestEquity LLC | Altech AIS12F02AN024-2M DC 3 Wire Stadnard Sensor Cable, 2mm Distance, M12 Flush Mount BN, NPN | 1 |
|
$44.5400 | Buy Now |