-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 68uH 4.8A 53mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1713
|
Newark | Fixed Ind 68Uh 4.8A 53 Mohm Th/Bulk Rohs Compliant: Yes |Abracon AIRD-06-680K RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.1300 | Buy Now |
DISTI #
AIRD-06-680K-ND
|
DigiKey | FIXED IND 68UH 4.8A 53 MOHM TH Min Qty: 800 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7035 | Buy Now |
DISTI #
AIRD-06-680K
|
Avnet Americas | Ind Power 68uH 10% 1KHz 15Q-Factor Ferrite 4.8A Radial Bulk - Bulk (Alt: AIRD-06-680K) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9206 | Buy Now |
DISTI #
815-AIRD06680K
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 68UH 4.8A 53 MOHM TH RoHS: Compliant | 0 |
|
$1.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6300 / $3.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIRD-06-680K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIRD-06-680K
Abracon Corporation
IND 68uH 4.8A 53mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.053 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.8 mm | |
Lead Length | 12.5 mm | |
Lead Spacing | 19 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 21 mm | |
Package Length | 21 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 4.8 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for AIRD-06-680K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIRD-06-680K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AIRD-02-680K | IND 68uH 4.8A 53mΩ | Abracon Corporation | AIRD-06-680K vs AIRD-02-680K |