Inductors
AIRD-06-470K
Abracon Corporation
Description: IND 47uH 5.5A 35mΩ

Overview of AIRD-06-470K by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Space Technology Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for AIRD-06-470K by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 97W1707
Newark Fixed Ind 47Uh 5.5A 35 Mohm Th/Bulk Rohs Compliant: Yes |Abracon AIRD-06-470K Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.1300
  • 1,000 $1.8800
  • 2,500 $1.7500
$1.7500 / $2.1300 Buy Now
DISTI # AIRD-06-470K-ND
DigiKey FIXED IND 47UH 5.5A 35 MOHM TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk 5286
In Stock
  • 1 $3.6400
  • 10 $3.0430
  • 25 $2.7784
  • 50 $2.3816
  • 100 $2.1831
  • 250 $2.1170
  • 500 $2.0508
  • 1,000 $1.9185
  • 2,500 $1.8523
$1.8523 / $3.6400 Buy Now
DISTI # AIRD-06-470K
Avnet Americas Ind Power 47uH 10% 1KHz 15Q-Factor Ferrite 5.5A Radial Bulk - Bulk (Alt: AIRD-06-470K) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 800 $1.9650
  • 900 $1.9126
  • 1,700 $1.8602
  • 4,000 $1.8078
  • 8,000 $1.7420
$1.7420 / $1.9650 Buy Now
DISTI # 815-AIRD06470K
Mouser Electronics Power Inductors - Leaded FIXED IND 47UH 5.5A 35 MOHM TH RoHS: Compliant 5
  • 1 $3.4700
  • 10 $2.3100
  • 100 $2.1100
  • 250 $2.0800
  • 500 $2.0200
  • 1,000 $1.9100
  • 2,500 $1.8800
$1.8800 / $3.4700 Buy Now
DISTI # 74751564
RS FIXED IND 47UH 5.5A 35 MOHM TH | Abracon AIRD-06-470K RoHS: Compliant Min Qty: 16 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Package 0
  • 16 $2.0500
$2.0500 RFQ
Future Electronics AIRD series 47UH 5.5A 10% told Unshielded Radial Drum Core RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 16 Weeks Container: Box 0
Box
  • 100 $1.9600
  • 200 $1.9300
  • 400 $1.9000
  • 500 $1.8900
  • 1,500 $1.8300
$1.8300 / $1.9600 Buy Now
Onlinecomponents.com Inductor Power Drum Core 47uH 10% 1KHz 15Q-Factor Ferrite 5.5A 0.035Ohm DCR RDL RoHS: Compliant 900 In Stock
  • 50 $3.5100
  • 100 $3.4600
  • 200 $3.4100
  • 400 $2.1000
  • 600 $1.6600
  • 800 $1.6300
$1.6300 / $3.5100 Buy Now
Master Electronics Inductor Power Drum Core 47uH 10% 1KHz 15Q-Factor Ferrite 5.5A 0.035Ohm DCR RDL RoHS: Compliant 900 In Stock
  • 50 $3.5100
  • 100 $3.4600
  • 200 $3.4100
  • 400 $2.1000
  • 600 $1.6600
  • 800 $1.6300
$1.6300 / $3.5100 Buy Now

CAD Models for AIRD-06-470K by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AIRD-06-470K by Abracon Corporation

AIRD-06-470K
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
16 Weeks
Samacsys Manufacturer
ABRACON
Construction
Cylindrical
Core Material
FERRITE
DC Resistance
0.035 Ω
Inductance-Nom (L)
47 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
1.8 mm
Lead Length
12.5 mm
Lead Spacing
19 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Diameter
21 mm
Package Length
21 mm
Package Style
Radial
Packing Method
Bulk
Quality Factor-Min (at L-nom)
15
Rated Current-Max
5.5 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. AIRD-06-470K
    Abracon Corporation
    IND 47uH 5.5A 35mΩ
    VS

Related Parts for AIRD-06-470K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AIRD-06-470K by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AIRD-06-470K by Abracon Corporation

  • Please alert me when AIRD-06-470K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AIRD-06-470K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AIRD-06-470K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AIRD-06-470K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AIRD-06-470K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AIRD-06-470K by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: