-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 270uH 2A 213mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1075-271KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1075-271KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1190-271KEC | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1700
|
Newark | Fixed Ind 270Uh 2A 213 Mohm Th/Bulk Rohs Compliant: Yes |Abracon AIRD-06-271K RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.1300 | Buy Now |
DISTI #
AIRD-06-271K-ND
|
DigiKey | FIXED IND 270UH 2A 213 MOHM TH Min Qty: 800 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7035 | Buy Now |
DISTI #
AIRD-06-271K
|
Avnet Americas | Ind Power 270uH 10% 1KHz 15Q-Factor Ferrite 2A Radial Bulk - Bulk (Alt: AIRD-06-271K) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8236 | Buy Now |
DISTI #
815-AIRD06271K
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 270UH 2A 213 MOHM TH RoHS: Compliant | 0 |
|
$1.8800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIRD-06-271K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIRD-06-271K
Abracon Corporation
IND 270uH 2A 213mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.213 Ω | |
Inductance-Nom (L) | 270 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.8 mm | |
Lead Length | 12.5 mm | |
Lead Spacing | 19 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 21 mm | |
Package Length | 21 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |