-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 820uH 2A 320mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AIRD-03-821K by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1677
|
Newark | Fixed Ind 820Uh 2A 320 Mohm Th/Bulk Rohs Compliant: Yes |Abracon AIRD-03-821K RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 / $3.5500 | Buy Now |
DISTI #
535-11342-ND
|
DigiKey | FIXED IND 820UH 2A 320 MOHM TH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
325 In Stock |
|
$2.7275 / $4.4900 | Buy Now |
DISTI #
AIRD-03-821K
|
Avnet Americas | Power Inductor, 820 uH, 2 A, 4.5 A, 320 Milliohm, ? 10% - Bulk (Alt: AIRD-03-821K) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3880 / $2.5174 | Buy Now |
DISTI #
815-AIRD-03-821K
|
Mouser Electronics | Power Inductors - Leaded IND 820.00 uH 2.000 A 320.00 mOhm RoHS: Compliant | 379 |
|
$2.7200 / $4.4900 | Buy Now |
|
Onlinecomponents.com | Fixed Inductor 820uH 2A 320 Mohm Through Hole RoHS: Compliant | 0 |
|
$2.7300 / $3.9800 | Buy Now |
DISTI #
AIRD-03-821K
|
Avnet Abacus | Power Inductor 820 uH 2 A 45 A 320 Milliohm 10 (Alt: AIRD-03-821K) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIRD-03-821K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIRD-03-821K
Abracon Corporation
IND 820uH 2A 320mΩ
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Construction | Wirewound | |
Core Material | Ferrite | |
DC Resistance | 0.32 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 21 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 28 mm | |
Package Length | 22.5 mm | |
Package Style | Radial | |
Rated Current-Max | 2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |