Part Details for AIRD-03-120K by Abracon Corporation
Overview of AIRD-03-120K by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120K2SLD | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-120K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-120K2 | Coilcraft Inc | PoE transformer, for NSC LM5015, SMT, RoHS |
Price & Stock for AIRD-03-120K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1640
|
Newark | Fixed Ind 12Uh 13.5A 8 Mohm Th/Bulk Rohs Compliant: Yes |Abracon AIRD-03-120K RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $3.9400 | Buy Now |
DISTI #
535-11320-ND
|
DigiKey | FIXED IND 12UH 13.5A 8 MOHM TH Min Qty: 400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0209 | Buy Now |
DISTI #
AIRD-03-120K
|
Avnet Americas | Ind Power Choke 12uH 10% 100KHz Ferrite 13.5A Radial Bulk - Bulk (Alt: AIRD-03-120K) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1382 / $3.4034 | Buy Now |
DISTI #
815-AIRD-03-120K
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 12UH 13.5A 8 MOHM TH RoHS: Compliant | 0 |
|
$3.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0300 / $4.4200 | Buy Now |
Part Details for AIRD-03-120K
AIRD-03-120K CAD Models
AIRD-03-120K Part Data Attributes
|
AIRD-03-120K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIRD-03-120K
Abracon Corporation
IND 12uH 13.5A 8mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Core Material | FERRITE | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 13.5 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.00001 MHz | |
Tolerance | 10% |