Part Details for AIRD-02-8R2M by Abracon Corporation
Overview of AIRD-02-8R2M by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIRD-02-8R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1630
|
Newark | Fixed Ind 8.2Uh 11.4A 7 Mohm Th/Bulk Rohs Compliant: Yes |Abracon AIRD-02-8R2M RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.0800 | Buy Now |
DISTI #
AIRD-02-8R2M-ND
|
DigiKey | FIXED IND 8.2UH 11.4A 7 MOHM TH Min Qty: 800 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6683 | Buy Now |
DISTI #
AIRD-02-8R2M
|
Avnet Americas | Ind Power Choke 8.2uH 20% 1KHz Ferrite 11.4A Radial Bulk - Bulk (Alt: AIRD-02-8R2M) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8034 / $1.9712 | Buy Now |
DISTI #
815-AIRD-02-8R2M
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 8.2UH 11.4A 7 MOHM TH RoHS: Compliant | 0 |
|
$1.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $3.3300 | Buy Now |
Part Details for AIRD-02-8R2M
AIRD-02-8R2M CAD Models
AIRD-02-8R2M Part Data Attributes
|
AIRD-02-8R2M
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIRD-02-8R2M
Abracon Corporation
IND 8.2uH 11.4A 7mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.007 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.8 mm | |
Lead Length | 12.5 mm | |
Lead Spacing | 19 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 21 mm | |
Package Length | 21 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 11.4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |