Part Details for AIR-CAB050LL-R by Cisco Systems
Overview of AIR-CAB050LL-R by Cisco Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
148-13 | Coilcraft Inc | Variable Inductor, Air-Core, 7528 | |
148-11 | Coilcraft Inc | Variable Inductor, Air-Core, 7528 |
Price & Stock for AIR-CAB050LL-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C3827
|
Newark | Cisco - Antenna Cable - Rp-Tnc (F) - Rp-Tnc (M) - 50 Ft - For Aironet 1200, 1220, 1230, 1231, 1232, 1242, 1250, 1252, 1260 |Cisco Systems AIR-CAB050LL-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.3900 / $245.9800 | Buy Now |