Part Details for AIR-CAB005LL-R-N-AX by Axiom Manufacturing
Overview of AIR-CAB005LL-R-N-AX by Axiom Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
148-13 | Coilcraft Inc | Variable Inductor, Air-Core, 7528 | |
148-11 | Coilcraft Inc | Variable Inductor, Air-Core, 7528 |
Price & Stock for AIR-CAB005LL-R-N-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | AXIOM LL CABLE RP-TNC/90-DEGREE N CISCO COMPATIBLE 5FT - AIR-CAB005LL-R-N - FULL | 0 |
|
$94.9900 | Buy Now |