Part Details for AIP74HC245TA.TR by Wuxi I-Core Electronic Co Ltd
Overview of AIP74HC245TA.TR by Wuxi I-Core Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIP74HC245TA.TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 7.8mA 2V~6V 7.8mA TSSOP-20 Buffer/Driver/Transceiver ROHS | 2567 |
|
$0.0905 / $0.1746 | Buy Now |