Part Details for AIP74HC125TA14.TR by Wuxi I-Core Electronic Co Ltd
Overview of AIP74HC125TA14.TR by Wuxi I-Core Electronic Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIP74HC125TA14.TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 7.8mA 2V~6V 7.8mA TSSOP-14 Buffer/Driver/Transceiver ROHS | 1635 |
|
$0.0914 / $0.1765 | Buy Now |