Part Details for AIO-CSPG29 by Amphenol Industrial Operations
Overview of AIO-CSPG29 by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIO-CSPG29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R2356
|
Newark | Cable Gland, Thread Size - Imperial:Pg29, Thread Size - Metric:-, Cable Diameter Min:18Mm, Cable Diameter Max:25Mm, Cable Gland Material:Nylon 6.6 (Polyamide 6.6), Gland Colour:Black, Grey, Ip/Nema Rating:Not Rated Rohs Compliant: Yes |Amphenol Industrial AIO-CSPG29 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 516 |
|
$4.4500 / $5.2600 | Buy Now |
DISTI #
AIO-CSPG29-ND
|
DigiKey | CABLE GLAND 18.01-25MM PG29 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
422 In Stock |
|
$4.5827 / $6.7400 | Buy Now |
DISTI #
70254294
|
RS | AIO Cable Gland, Plastic, Nylon 66, Metric, PG, NPT, PG29 | Amphenol Industrial AIO-CSPG29 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7000 / $6.3300 | RFQ |
DISTI #
AMMAIO-CSPG29
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.5235 / $5.7801 | Buy Now | |
DISTI #
AMMAIO-CSPG29
|
Interstate Connecting Components | 0 |
|
$4.5235 / $5.7801 | Buy Now |