Part Details for AIO-CSM25 by Amphenol Industrial Operations
Overview of AIO-CSM25 by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIO-CSM25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R2334
|
Newark | Cable Gland, Thread Size - Imperial:-, Thread Size - Metric:M25 X 1.5, Cable Diameter Min:13Mm, Cable Diameter Max:18Mm, Cable Gland Material:Nylon 6.6 (Polyamide 6.6), Gland Colour:Black, Grey, Ip/Nema Rating:Not Rated Rohs Compliant: Yes |Amphenol Industrial AIO-CSM25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 174 |
|
$3.2400 / $4.6000 | Buy Now |
DISTI #
AIO-CSM25-ND
|
DigiKey | CABLE GLAND 13-18.01MM M25 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
402 In Stock |
|
$3.0442 / $4.6000 | Buy Now |
DISTI #
70254306
|
RS | Cable Gland, Plastic, M25x2 | Amphenol Industrial AIO-CSM25 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9500 / $4.3200 | RFQ |
DISTI #
AMMAIO-CSM25
|
Heilind Electronics | C10-670466-M25 | Americas - 0 in Stock |
|
$3.0835 / $3.9401 | Buy Now |
DISTI #
AMMAIO-CSM25
|
Interstate Connecting Components | C10-670466-M25 | 0 |
|
$3.0835 / $3.9401 | Buy Now |