Part Details for AIO-11111 by BUD Industries Inc
Overview of AIO-11111 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIO-11111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1446
|
Newark | Enclosure W/ Cover Window, Abs, Gry/Clr, Enclosure Type:Wall Mount, Enclosure Material:Abs, External Height - Metric:350Mm, External Width - Metric:250Mm, External Depth - Metric:160Mm, Ip Rating:Ip66, Body Color:Grey, Transparent Rohs Compliant: Yes |Bud Industries AIO-11111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 159 |
|
$34.9400 / $40.5400 | Buy Now |
DISTI #
377-AIO-11111-ND
|
DigiKey | BOX ABS 13.78"LX9.84"W X 0.13" H Min Qty: 1 Lead time: 12 Weeks Container: Box |
20 In Stock |
|
$32.9376 / $45.6000 | Buy Now |
DISTI #
563-AIO-11111
|
Mouser Electronics | Enclosures for Industrial Automation IP66 All In One Clear Hinged Window (13.8 X 9.8 X 6.3 In) RoHS: Compliant | 0 |
|
$32.9300 / $45.0400 | Order Now |
DISTI #
72261908
|
RS | Enclosure, IP66 AIO All In One Hinged Clear Window 13.78x9.84x6.69 | Bud Industries AIO-11111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$34.2300 / $44.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$35.1400 | Buy Now |
|
Onlinecomponents.com | Plastic Enclosure - Dual Compartments - 13.780" L x 9.840" W x 0.125" H (350.01mm x 249.94mm x 3.18mm) - Hinged Cover - IP66 - Mounting Brackets - Gray. RoHS: Compliant | 159 Factory Stock |
|
$35.0400 / $46.3800 | Buy Now |
DISTI #
000000000006246455
|
Sager | Enclosures for Industrial Automation IP66 All In One Clear Hinged Window (13.8 X 9.8 X 6.3 In) Min Qty: 2 | 159 |
|
$32.9500 / $52.7000 | Buy Now |
|
Master Electronics | Plastic Enclosure - Dual Compartments - 13.780" L x 9.840" W x 0.125" H (350.01mm x 249.94mm x 3.18mm) - Hinged Cover - IP66 - Mounting Brackets - Gray. RoHS: Compliant | 159 Factory Stock |
|
$35.0400 / $46.3800 | Buy Now |
DISTI #
10012306
|
TestEquity LLC | Bud Industries AIO-11111 Clear Hinged Window, IP66 All-in-One, 13.8x9.8x6.3 in, AIO Series | 159 |
|
$40.5400 | Buy Now |