Part Details for AIMZA75R027M1HXKSA1 by Infineon Technologies AG
Overview of AIMZA75R027M1HXKSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIMZA75R027M1HXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2007
|
Newark | Sic Mosfet, N-Ch, 750V, 60A, To-247-4 Rohs Compliant: Yes |Infineon AIMZA75R027M1HXKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 237 |
|
$11.0300 / $16.0000 | Buy Now |
DISTI #
448-AIMZA75R027M1HXKSA1-ND
|
DigiKey | IGBT Min Qty: 1 Lead time: 23 Weeks Container: Tube |
226 In Stock |
|
$9.0633 / $16.8400 | Buy Now |
DISTI #
AIMZA75R027M1HXKSA
|
Avnet Americas | - Rail/Tube (Alt: AIMZA75R027M1HXKSA) RoHS: Compliant Min Qty: 240 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Tube | 240 |
|
RFQ | |
DISTI #
726-AIMZA75R027M1HXK
|
Mouser Electronics | SiC MOSFETs AUTOMOTIVE_SICMOS RoHS: Compliant | 200 |
|
$9.0600 / $14.8200 | Buy Now |
DISTI #
V99:2348_28712293
|
Arrow Electronics | Trans MOSFET N-CH SiC 750V 60A Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2410 | Americas - 240 |
|
$9.2020 / $12.3720 | Buy Now |
|
Future Electronics | SIC_MOS RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Lead time: 23 Weeks Container: Tube | 0Tube |
|
$9.2000 / $9.4200 | Buy Now |
|
Future Electronics | SIC_MOS RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 23 Weeks Container: Tube | 0Tube |
|
$9.2000 / $9.4200 | Buy Now |
DISTI #
81055296
|
Verical | Trans MOSFET N-CH SiC 750V 60A Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Americas - 240 |
|
$9.2020 / $9.2500 | Buy Now |