-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AIMW120R060M1HXKSA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ4419
|
Newark | Sic Mosfet, N-Ch, 1.2Kv, 36A, To-247-3, Mosfet Module Configuration:Single, Channel Type:N Channel... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7200 / $38.0700 | Buy Now |
DISTI #
448-AIMW120R060M1HXKSA1-ND
|
DigiKey | 1200V COOLSIC MOSFET PG-TO247-3 Min Qty: 1 Lead time: 39 Weeks Container: Tube |
220 In Stock |
|
$17.7982 / $27.7500 | Buy Now |
DISTI #
AIMW120R060M1HXKSA1
|
Avnet Americas | Transistor Silicon Carbide MOSFET N-CH 1200V 36A 3-Pin TO-247 Tube - Rail/Tube (Alt: AIMW120R060M1HX... more RoHS: Compliant Min Qty: 240 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Tube |
14 |
|
$17.1716 / $18.3107 | Buy Now |
DISTI #
726-W120R060M1HXKSA1
|
Mouser Electronics | SiC MOSFETs SIC_DISCRETE RoHS: Compliant | 910 |
|
$17.7900 / $27.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 39 Weeks Container: Tube |
0 Tube |
|
$18.7400 | Buy Now |
|
Rochester Electronics | AIMW120R060M1H - SIC_DISCRETE RoHS: Compliant Status: Active Min Qty: 1 | 1440 |
|
$16.8100 / $19.7800 | Buy Now |
DISTI #
AIMW120R060M1HXKSA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 200 |
|
$16.7000 / $24.4000 | Buy Now |
DISTI #
SP005417583
|
EBV Elektronik | Transistor Silicon Carbide MOSFET NCH 1200V 36A 3Pin TO247 Tube (Alt: SP005417583) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 40 Weeks, 0 Days | EBV - 240 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 240 | 240 |
|
$27.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy