-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 22uH 0.005A 900mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
1206CS-030XJBC | Coilcraft Inc | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP | |
1206CS-100XJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8227
|
Newark | Fixed Ind 22Uh 5Ma 900 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIML-1206-220K-T RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.0970 | Buy Now |
DISTI #
535-11665-1-ND
|
DigiKey | FIXED IND 22UH 5MA 900 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21910 In Stock |
|
$0.0850 / $0.2700 | Buy Now |
DISTI #
AIML-1206-220K-T
|
Avnet Americas | Ind RF Chip Shielded Multi-Layer 22uH 10% 1MHz 40Q-Factor Ferrite 5mA 1206 T/R - Tape and Reel (Alt: AIML-1206-220K-T) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0911 / $0.1020 | Buy Now |
DISTI #
815-AIML-1206-220KT
|
Mouser Electronics | RF Inductors - SMD FIXED IND 22UH 5MA 900 MOHM SMD RoHS: Compliant | 0 |
|
$0.0850 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0844 / $0.1768 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIML-1206-220K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIML-1206-220K-T
Abracon Corporation
IND 22uH 0.005A 900mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1206 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.005 A | |
Self Resonance Frequency | 19 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for AIML-1206-220K-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIML-1206-220K-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILSB1206ER220K | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1206, CHIP | Vishay Intertechnologies | AIML-1206-220K-T vs ILSB1206ER220K |
CIL31S220KBC | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206 | Samsung Electro-Mechanics | AIML-1206-220K-T vs CIL31S220KBC |
ILSB1206ER220K | General Fixed Inductor, 1 ELEMENT, 22 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | AIML-1206-220K-T vs ILSB1206ER220K |
CIL31S220KNC | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206 | Samsung Electro-Mechanics | AIML-1206-220K-T vs CIL31S220KNC |
CIL31S220KNE | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206 | Samsung Electro-Mechanics | AIML-1206-220K-T vs CIL31S220KNE |
CIL31S220KAE | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206 | Samsung Electro-Mechanics | AIML-1206-220K-T vs CIL31S220KAE |
CIL31S220KBE | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206 | Samsung Electro-Mechanics | AIML-1206-220K-T vs CIL31S220KBE |