-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 4.7uH 1.1A 120mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AIML-1008HC-4R7M-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7155
|
Newark | High Current Multilayer Ferrite Chip Inductor 4.7 Rohs Compliant: Yes |Abracon AIML-1008HC-4R7M-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 2699 |
|
$0.0960 / $0.1090 | Buy Now |
DISTI #
535-12797-1-ND
|
DigiKey | FIXED IND 4.7UH 1.3A 120MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3285 In Stock |
|
$0.0875 / $0.2200 | Buy Now |
DISTI #
AIML-1008HC-4R7M-T
|
Avnet Americas | Multilayer Inductor, 4.7 ?H, 0.12 ohm, 20 MHz, 1.3 A, 1008 [2520Metric], AIML-1008HC Series - Tape a... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0767 / $0.0886 | Buy Now |
DISTI #
815-AIML-1008HC4R7MT
|
Mouser Electronics | RF Inductors - SMD IND 4.70 uH 1.100 A 120.00 mOhm RoHS: Compliant | 4617 |
|
$0.0870 / $0.1900 | Buy Now |
DISTI #
V72:2272_09147062
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.3A 0.12Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2215 Container: Cut Strips | Americas - 715 |
|
$0.0834 / $0.1056 | Buy Now |
|
Future Electronics | Inductor Power Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.3A 0.12Ohm DCR 1008 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0887 / $0.0941 | Buy Now |
|
Onlinecomponents.com | Multilayer Ferrite Chip Inductor - 4.7 µH - ±20% Tolerance - Shielded - 1.3 A - 120m Ohm Max - 1008 ... more RoHS: Compliant |
2699 Partner Stock |
|
$0.0842 / $0.1167 | Buy Now |
DISTI #
61654642
|
Verical | Inductor Power Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.3A 0.12Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 2215 | Americas - 715 |
|
$0.0834 / $0.0967 | Buy Now |
|
Master Electronics | Multilayer Ferrite Chip Inductor - 4.7 µH - ±20% Tolerance - Shielded - 1.3 A - 120m Ohm Max - 1008 ... more RoHS: Compliant |
2699 Partner Stock |
|
$0.0842 / $0.1167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIML-1008HC-4R7M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIML-1008HC-4R7M-T
Abracon Corporation
IND 4.7uH 1.1A 120mΩ
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1008 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Current-Max | 1.3 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |