-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 10uH 1A 300mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AIML-0805HC-100M-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10151347-100MLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD | |
10018783-10100MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10061913-100MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ8648
|
Newark | Fixed Ind 10Uh 15Ma 1.15 Ohm Smd/Tape & Reel (Tr) |Abracon AIML-0805HC-100M-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1260 | Buy Now |
DISTI #
535-12791-1-ND
|
DigiKey | FIXED IND 10UH 500MA 320MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1488 In Stock |
|
$0.0750 / $0.1900 | Buy Now |
DISTI #
AIML-0805HC-100M-T
|
Avnet Americas | Multilayer Inductor, 10 uH, 320 Milliohm, ? 20%, 24 MHz, 500 mA, 0805 [2012 Metric] - Tape and Reel ... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0702 / $0.0809 | Buy Now |
DISTI #
815-AIML-0805HC100MT
|
Mouser Electronics | RF Inductors - SMD 10 UH 20% RoHS: Compliant | 0 |
|
$0.0740 / $0.1900 | Order Now |
DISTI #
74751471
|
RS | FIXED IND 10UH 15MA 1.15 OHM SMD | Abracon AIML-0805HC-100M-T RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0940 | RFQ |
|
Future Electronics | AIML 0805 case size 10 UH 32Ohms 500mA Multilayer Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0760 / $0.0806 | Buy Now |
|
Onlinecomponents.com | Fixed Inductor 10uH 15mA 1.15 ohm SMD RoHS: Compliant |
12000 In Stock |
|
$0.0702 / $0.0909 | Buy Now |
DISTI #
80325638
|
Verical | Inductor Power Shielded Multi-Layer 10uH 20% 1MHz Ferrite 1A 0.3Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2417 | Americas - 12000 |
|
$0.1034 / $0.1182 | Buy Now |
DISTI #
AIML-0805HC-100M-T
|
TTI | RF Inductors - SMD 10 UH 20% RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0730 / $0.0910 | Buy Now |
DISTI #
AIML-0805HC-100M-T
|
Avnet Abacus | Multilayer Inductor 10 uH 320 Milliohm 20 24 MHz 500 mA 0805 2012 Metric - Tape and Reel (Alt: AIML... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIML-0805HC-100M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIML-0805HC-100M-T
Abracon Corporation
IND 10uH 1A 300mΩ
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.32 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.15 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASERED AT 30 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |