Inductors
AIML-0805-220K-T
Abracon Corporation
Description: IND 22uH 0.005A 1100mΩ

Overview of AIML-0805-220K-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
0805CS-020XJLB Coilcraft Inc General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT
0805CS-050XJBC Coilcraft Inc General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP
0805CS-070XJBC Coilcraft Inc General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP

Price & Stock for AIML-0805-220K-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 96W8193
Newark Fixed Ind 22Uh 5Ma 1.1 Ohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIML-0805-220K-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0840
  • 5,000 $0.0750
  • 10,000 $0.0610
  • 20,000 $0.0530
  • 30,000 $0.0490
  • 50,000 $0.0430
$0.0430 / $0.0840 Buy Now
DISTI # 535-11629-1-ND
DigiKey FIXED IND 22UH 5MA 1.1OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.1400
  • 4,000 $0.0580
$0.0580 / $0.1400 Buy Now
DISTI # AIML-0805-220K-T
Avnet Americas Ind RF Chip Shielded Multi-Layer 22uH 10% 1MHz 40Q-Factor Ferrite 5mA 0805 T/R - Tape and Reel (Alt: AIML-0805-220K-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0495
  • 8,000 $0.0482
  • 16,000 $0.0469
  • 24,000 $0.0455
  • 32,000 $0.0442
$0.0442 / $0.0495 Buy Now
DISTI # 815-AIML-0805-220KT
Mouser Electronics RF Inductors - SMD FIXED IND 22UH 5MA 1.1 OHM SMD RoHS: Compliant 2643
  • 1 $0.1100
  • 10 $0.0890
  • 4,000 $0.0570
  • 8,000 $0.0490
  • 24,000 $0.0480
  • 100,000 $0.0460
$0.0460 / $0.1100 Buy Now
Future Electronics 22µH Shielded Multilayer Inductor 5mA 1.1Ohm Max 0805 (2012 Metric) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 4,000 $0.0610
  • 8,000 $0.0600
  • 16,000 $0.0591
  • 20,000 $0.0588
  • 60,000 $0.0569
$0.0569 / $0.0610 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 4,000 $0.0525
  • 8,000 $0.0501
  • 12,000 $0.0493
  • 28,000 $0.0472
  • 52,000 $0.0464
  • 100,000 $0.0452
  • 152,000 $0.0445
  • 252,000 $0.0438
$0.0438 / $0.0525 Buy Now
DISTI # 26962856
Verical Inductor RF Shielded Multi-Layer 22uH 10% 1MHz 30Q-Factor Ferrite 0.005A 1.1Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 730 Package Multiple: 1 Date Code: 1437 Americas - 730
  • 730 $0.0890
  • 4,000 $0.0549
  • 8,000 $0.0485
  • 24,000 $0.0463
  • 100,000 $0.0451
$0.0451 / $0.0890 Buy Now
DISTI # C1S101600385239
Chip1Stop Inductor RF Chip Shielded Multi-Layer 22uH 10% 1MHz 40Q-Factor Ferrite 5mA 1.1Ohm DCR 0805 T/R RoHS: Compliant pbFree: Yes 730
  • 730 $0.0890
$0.0890 Buy Now

CAD Models for AIML-0805-220K-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AIML-0805-220K-T by Abracon Corporation

AIML-0805-220K-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
ABRACON
Case/Size Code
0805
Construction
Rectangular
Core Material
FERRITE
DC Resistance
1.1 Ω
Inductance-Nom (L)
22 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.85 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Quality Factor-Min (at L-nom)
30
Rated Current-Max
0.005 A
Self Resonance Frequency
16 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DC RESISTANCE IS MEASURED AT 30% TOLERANCE
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
10%
Want to compare parts?
  1. AIML-0805-220K-T
    Abracon Corporation
    IND 22uH 0.005A 1100mΩ
    VS

Related Parts for AIML-0805-220K-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AIML-0805-220K-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AIML-0805-220K-T by Abracon Corporation

  • Please alert me when AIML-0805-220K-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AIML-0805-220K-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AIML-0805-220K-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AIML-0805-220K-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AIML-0805-220K-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AIML-0805-220K-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: