Part Details for AIML-0603HC-3R3M-T (4K/ REEL) by Abracon Corporation
Overview of AIML-0603HC-3R3M-T (4K/ REEL) by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN | |
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
SK339 | Coilcraft Inc | Super Kit, 0603HC chip inductors, RoHS |
Price & Stock for AIML-0603HC-3R3M-T (4K/ REEL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35870791
|
Verical | Inductor Power Shielded Multi-Layer 3.3uH 20% 1MHz Ferrite 0.7A 0.4Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1321 Package Multiple: 1 Date Code: 1646 | Americas - 7045 |
|
$0.0757 | Buy Now |
Part Details for AIML-0603HC-3R3M-T (4K/ REEL)
AIML-0603HC-3R3M-T (4K/ REEL) CAD Models
AIML-0603HC-3R3M-T (4K/ REEL) Part Data Attributes
|
AIML-0603HC-3R3M-T (4K/ REEL)
Abracon Corporation
Buy Now
|
Compare Parts:
AIML-0603HC-3R3M-T (4K/ REEL)
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |