-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 0.27uH 0.05A 800mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9658
|
Newark | Rf Inductors-Smd Fixed Ind 270Nh 50Ma 800 Mohm |Abracon AIML-0603-R27K-T RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 36000 |
|
$0.0290 / $0.0480 | Buy Now |
DISTI #
96W8139
|
Newark | Fixed Ind 270Nh 50Ma 800 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIML-0603-R27K-T RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
2266-AIML-0603-R27K-TTR-ND
|
DigiKey | FIXED IND 270NH 50MA 800MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
36000 In Stock |
|
$0.0230 / $0.0260 | Buy Now |
DISTI #
535-11614-1-ND
|
DigiKey | FIXED IND 270NH 50MA 800MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0302 / $0.1000 | Buy Now |
DISTI #
AIML-0603-R27K-T
|
Avnet Americas | Multilayer Inductor, 270 nH, 800 Milliohm, ± 10%, 255 MHz, 50 mA, 0603 [1608 Metric] - Tape and Reel (Alt: AIML-0603-R27K-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0255 | Buy Now |
DISTI #
815-AIML-0603-R27KT
|
Mouser Electronics | RF Inductors - SMD FIXED IND 270NH 50MA 800 MOHM RoHS: Compliant | 7290 |
|
$0.0240 / $0.1100 | Buy Now |
|
Future Electronics | AIML Series 0603 0.27 nH ±10 % Tol. 50 mA Surface Mount Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0232 / $0.0261 | Buy Now |
|
Onlinecomponents.com | Multilayer Ferrite Chip Inductor - 270 nH - ±10% Tolerance - Shielded - 50 mA - 800m Ohm Max - 0603 (1608 Metric) Package. RoHS: Compliant |
36000 Partner Stock |
|
$0.0215 / $0.0289 | Buy Now |
DISTI #
65702094
|
Verical | Inductor RF Shielded Multi-Layer 0.27uH 10% 25MHz 15Q-Factor Ferrite 0.05A 0.8Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 36000 |
|
$0.0210 / $0.0230 | Buy Now |
DISTI #
33968610
|
Verical | Inductor RF Shielded Multi-Layer 0.27uH 10% 25MHz 15Q-Factor Ferrite 0.05A 0.8Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 3888 Package Multiple: 1 Date Code: 1629 | Americas - 3888 |
|
$0.0207 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIML-0603-R27K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIML-0603-R27K-T
Abracon Corporation
IND 0.27uH 0.05A 800mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0603 | |
Core Material | FERRITE | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.05 A | |
Self Resonance Frequency | 255 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |