-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9661
|
Newark | Rf Inductors-Smd Fixed Ind 10Uh 3Ma 2.55 Ohm Smd Rohs Compliant: Yes |Abracon AIML-0603-100K-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 24000 |
|
$0.0300 / $0.0320 | Buy Now |
DISTI #
96W8150
|
Newark | Fixed Ind 10Uh 3Ma 2.55 Ohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIML-0603-100K-T Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0480 | Buy Now |
DISTI #
535-11587-1-ND
|
DigiKey | FIXED IND 10UH 3MA 2.55 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18566 In Stock |
|
$0.0278 / $0.1000 | Buy Now |
DISTI #
AIML-0603-100K-T
|
Avnet Americas | Multilayer Inductor, 10 µH, 2.55 ohm, 33 MHz, 3 mA, 0603 [1608 Metric], AIML-0603 Series - Tape and Reel (Alt: AIML-0603-100K-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0255 / $0.0285 | Buy Now |
DISTI #
815-AIML-0603-100KT
|
Mouser Electronics | RF Inductors - SMD FIXED IND 10UH 3MA 2.55 OHM SMD RoHS: Compliant | 13513 |
|
$0.0260 / $0.1000 | Buy Now |
DISTI #
V72:2272_09149581
|
Arrow Electronics | Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 35Q-Factor Ferrite 0.003A 2.55Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2029 Container: Cut Strips | Americas - 9876 |
|
$0.0255 / $0.0410 | Buy Now |
DISTI #
V79:2366_29083136
|
Arrow Electronics | Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 35Q-Factor Ferrite 0.003A 2.55Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Americas - 8000 |
|
$0.0278 / $0.0998 | Buy Now |
DISTI #
P41:2556_18503743
|
Arrow Electronics | Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 35Q-Factor Ferrite 0.003A 2.55Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2146 | Europe - 4000 |
|
$0.0208 / $0.0900 | Buy Now |
|
Future Electronics | AIML Series 0603 10 uH ±10% 3 mA 2.55 Ohm Multilayer Ferrite Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0246 / $0.0277 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
32000 In Stock |
|
$0.0239 / $0.0323 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIML-0603-100K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIML-0603-100K-T
Abracon Corporation
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0603 | |
Core Material | FERRITE | |
DC Resistance | 2.55 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.003 A | |
Self Resonance Frequency | 33 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 10% |