Part Details for AIMH040-1000A-5VT by Aim Dynamics
Overview of AIMH040-1000A-5VT by Aim Dynamics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA271000A4HBG#AA0 | Renesas Electronics Corporation | General Purpose SoC PMIC for Automotive Applications | |
2SD1000-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / |
Price & Stock for AIMH040-1000A-5VT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2272-AIMH040-1000A-5VT-ND
|
DigiKey | 40MM SPLIT-CORE 1000A:5V UNI Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
55 In Stock |
|
$146.6700 | Buy Now |