Part Details for AIMC-Q0201HQ-1N5C-T by Abracon Corporation
Overview of AIMC-Q0201HQ-1N5C-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMC6484AIM/CULF | Texas Instruments | CMOS Quad Rail to Rail Input and Output Operational Amplifier 14-SOIC |
Price & Stock for AIMC-Q0201HQ-1N5C-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AIMC-Q0201HQ-1N5C-TTR-ND
|
DigiKey | IND 1.5NH 0.6A 150MOHM Min Qty: 15000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0324 | Buy Now |
DISTI #
AIMC-Q0201HQ-1N5C-
|
Avnet Americas | - Tape and Reel (Alt: AIMC-Q0201HQ-1N5C-) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0300 | Buy Now |
DISTI #
815-AIMCQ0201HQ1N5CT
|
Mouser Electronics | RF Inductors - SMD IND 1.5nH 0.6A 150m? RoHS: Compliant | 0 |
|
$0.0280 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0267 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0192 / $0.0303 | Buy Now |