-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 10nH 0.3A 300mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7144
|
Newark | Rf Inductors-Smd Fixed Ind 10Nh 300Ma 300 Mohm |Abracon AIMC-0805-10NJ-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 16000 |
|
$0.0570 / $0.0630 | Buy Now |
DISTI #
96W8108
|
Newark | Fixed Ind 10Nh 300Ma 300 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIMC-0805-10NJ-T Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0700 | Buy Now |
DISTI #
535-11554-1-ND
|
DigiKey | FIXED IND 10NH 300MA 300MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19337 In Stock |
|
$0.0539 / $0.1700 | Buy Now |
DISTI #
AIMC-0805-10NJ-T
|
Avnet Americas | Multilayer Inductor, 10 nH, 300 Milliohm, ± 5%, 2.1 GHz, 300 mA, 0805 [2012 Metric] - Tape and Reel (Alt: AIMC-0805-10NJ-T) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0469 / $0.0570 | Buy Now |
DISTI #
815-AIMC-0805-10NJT
|
Mouser Electronics | RF Inductors - SMD FIXED IND 10NH 300MA 300 MOHM RoHS: Compliant | 6171 |
|
$0.0510 / $0.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
16000 Partner Stock |
|
$0.0465 / $0.0604 | Buy Now |
DISTI #
65735894
|
Verical | Inductor RF Multi-Layer 0.01uH 5% 100MHz 15Q-Factor Ceramic 0.3A 0.3Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 16000 |
|
$0.0380 / $0.0410 | Buy Now |
DISTI #
AIMC-0805-10NJ-T
|
Avnet Abacus | Multilayer Inductor, 10 nH, 300 Milliohm, � 5%, 2.1 GHz, 300 mA, 0805 [2012 Metric] - Tape and Reel (Alt: AIMC-0805-10NJ-T) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
16000 Partner Stock |
|
$0.0465 / $0.0604 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIMC-0805-10NJ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIMC-0805-10NJ-T
Abracon Corporation
IND 10nH 0.3A 300mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 2100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |