-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 2.2nH 0.5A 100mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7141
|
Newark | Rf Inductors-Smd Fixed Ind 2.2Nh 500Ma 100 Mohm |Abracon AIMC-0603-2N2S-T RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 48000 |
|
$0.0270 / $0.0290 | Buy Now |
DISTI #
535-11535-1-ND
|
DigiKey | FIXED IND 2.2NH 500MA 100MOHM SM Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4966 In Stock |
|
$0.0213 / $0.1000 | Buy Now |
DISTI #
AIMC-0603-2N2S-T
|
Avnet Americas | Ind Chip Shielded Multi-Layer 2.2nH 0.3nH 100MHz 8Q-Factor Ceramic 500mA 0603 T/R - Tape and Reel (Alt: AIMC-0603-2N2S-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0132 | Buy Now |
DISTI #
815-AIMC-0603-2N2ST
|
Mouser Electronics | RF Inductors - SMD FIXED IND 2.2NH 500MA 100 MOHM RoHS: Compliant | 11762 |
|
$0.0200 / $0.1000 | Buy Now |
DISTI #
V72:2272_09147356
|
Arrow Electronics | Inductor RF Multi-Layer 0.0022uH 0.3nH 100MHz 13Q-Factor Ceramic 0.5A 0.1Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1844 Container: Cut Strips | Americas - 2009 |
|
$0.0047 / $0.0218 | Buy Now |
|
Future Electronics | AIMC Series 0603 2.2 nH 500 mA UnShielded Multilayer Ceramic Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0224 / $0.0242 | Buy Now |
|
Onlinecomponents.com | Ind Chip Shielded Multi-Layer 2.2nH 0.3nH 100MHz 8Q-Factor Ceramic 500mA 0603 T/R RoHS: Compliant |
48000 Partner Stock |
|
$0.0207 / $0.0274 | Buy Now |
DISTI #
65694690
|
Verical | Inductor RF Multi-Layer 0.0022uH 0.3nH 100MHz 13Q-Factor Ceramic 0.5A 0.1Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 48000 |
|
$0.0210 / $0.0230 | Buy Now |
DISTI #
31277543
|
Verical | Inductor RF Multi-Layer 0.0022uH 0.3nH 100MHz 13Q-Factor Ceramic 0.5A 0.1Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 271 Package Multiple: 1 Date Code: 1844 | Americas - 2009 |
|
$0.0047 / $0.0050 | Buy Now |
DISTI #
AIMC-0603-2N2S-T
|
Avnet Abacus | - Tape and Reel (Alt: AIMC-0603-2N2S-T) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIMC-0603-2N2S-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIMC-0603-2N2S-T
Abracon Corporation
IND 2.2nH 0.5A 100mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.0022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 13.6364% |
This table gives cross-reference parts and alternative options found for AIMC-0603-2N2S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIMC-0603-2N2S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL03ST2N2-S | General Purpose Inductor, | Viking Tech Corp | AIMC-0603-2N2S-T vs CL03ST2N2-S |
LMCI1608-2N2ST | General Purpose Inductor, 0.0022uH, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | AIMC-0603-2N2S-T vs LMCI1608-2N2ST |
SDCL1608C2N2STDF | General Purpose Inductor | Sunlord | AIMC-0603-2N2S-T vs SDCL1608C2N2STDF |