-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 10nH 0.3A 260mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8081
|
Newark | Fixed Ind 10Nh 300Ma 260 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIMC-0603-10NJ-T Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
535-11525-1-ND
|
DigiKey | FIXED IND 10NH 300MA 260MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
486 In Stock |
|
$0.0249 / $0.1000 | Buy Now |
DISTI #
AIMC-0603-10NJ-T
|
Avnet Americas | Multilayer Inductor, 10 nH, 400 Milliohm, ± 5%, 3.5 GHz, 300 mA, 0603 [1608 Metric] - Tape and Reel (Alt: AIMC-0603-10NJ-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0255 | Buy Now |
DISTI #
815-AIMC-0603-10NJT
|
Mouser Electronics | RF Inductors - SMD FIXED IND 10NH 300MA 260 MOHM RoHS: Compliant | 9657 |
|
$0.0240 / $0.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0215 / $0.0289 | Buy Now |
DISTI #
AIMC-0603-10NJ-T
|
Avnet Americas | Multilayer Inductor, 10 nH, 400 Milliohm, ± 5%, 3.5 GHz, 300 mA, 0603 [1608 Metric] - Tape and Reel (Alt: AIMC-0603-10NJ-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0255 | Buy Now |
DISTI #
AIMC-0603-10NJ-T
|
Avnet Abacus | Multilayer Inductor, 10 nH, 400 Milliohm, � 5%, 3.5 GHz, 300 mA, 0603 [1608 Metric] - Tape and Reel (Alt: AIMC-0603-10NJ-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 8000 |
|
Buy Now | |
|
New Advantage Corporation | "10nH, 300mA, 5% Tolerance, ceramic, shielded, 0.26?, 12@100MHz, 3400MHz, 0603" RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIMC-0603-10NJ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIMC-0603-10NJ-T
Abracon Corporation
IND 10nH 0.3A 260mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 3500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for AIMC-0603-10NJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIMC-0603-10NJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDCL1608C10NJTDF | General Purpose Inductor | Sunlord | AIMC-0603-10NJ-T vs SDCL1608C10NJTDF |
LMCI1608-10NJT | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | AIMC-0603-10NJ-T vs LMCI1608-10NJT |