AIMC-0201-6N8S-T
Abracon Corporation
Description: General Purpose Inductor, 0.0068uH, 4.412%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT

Overview of AIMC-0201-6N8S-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HI4-0201/B Rochester Electronics LLC HI4-0201 - Differential Multiplier
MD28F020-12/B Rochester Electronics LLC Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics.
MD28F020-12/R Rochester Electronics LLC 28F020 - 256K X 8 Flash, Mil Temp

Price & Stock for AIMC-0201-6N8S-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 96W8001
Newark Fixed Ind 6.8Nh 200Ma 650 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIMC-0201-6N8S-T RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0270
  • 20,000 $0.0240
  • 30,000 $0.0200
$0.0200 / $0.0270 Buy Now
DISTI # AIMC-0201-6N8S-T
Avnet Americas Ind Chip Unshielded Multi-Layer 6.8nH 0.3nH 100MHz 5Q-Factor Ceramic 200mA 0201 T/R - Tape and Reel (Alt: AIMC-0201-6N8S-T) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel 0
RFQ

CAD Models for AIMC-0201-6N8S-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AIMC-0201-6N8S-T by Abracon Corporation

AIMC-0201-6N8S-T
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
ABRACON
Case/Size Code
0201
Core Material
CERAMIC
DC Resistance
0.5 Ω
Inductance-Nom (L)
0.0068 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Quality Factor-Min (at L-nom)
4.7
Rated Current-Max
0.15 A
Self Resonance Frequency
8400 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
4.412%
Want to compare parts?
  1. AIMC-0201-6N8S-T
    Abracon Corporation
    General Purpose Inductor, 0.0068uH, 4.412%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT
    VS

Related Parts for AIMC-0201-6N8S-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AIMC-0201-6N8S-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AIMC-0201-6N8S-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of AIMC-0201-6N8S-T would you like to use for your alert(s)?
  • Please alert me when AIMC-0201-6N8S-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AIMC-0201-6N8S-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AIMC-0201-6N8S-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AIMC-0201-6N8S-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AIMC-0201-6N8S-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AIMC-0201-6N8S-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: