-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 18nH 0.1A 1300mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0201/B | Rochester Electronics LLC | HI4-0201 - Differential Multiplier | |
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7994
|
Newark | Fixed Ind 18Nh 100Ma 1.3 Ohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIMC-0201-18NJ-T RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0290 | Buy Now |
DISTI #
535-11486-1-ND
|
DigiKey | FIXED IND 18NH 100MA 1.3 OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12460 In Stock |
|
$0.0163 / $0.1000 | Buy Now |
DISTI #
AIMC-0201-18NJ-T
|
Avnet Americas | Ind Chip Unshielded Multi-Layer 18nH 5% 100MHz 5Q-Factor Ceramic 100mA 0201 T/R - Tape and Reel (Alt: AIMC-0201-18NJ-T) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0134 / $0.0195 | Buy Now |
DISTI #
815-AIMC-0201-18NJT
|
Mouser Electronics | RF Inductors - SMD FIXED IND 18NH 100MA 1.3 OHM SMD RoHS: Compliant | 0 |
|
$0.0160 / $0.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0130 / $0.0197 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIMC-0201-18NJ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIMC-0201-18NJ-T
Abracon Corporation
IND 18nH 0.1A 1300mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 2300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for AIMC-0201-18NJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIMC-0201-18NJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HK060318NJ-T | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ferrite-Core, SMD, 0201, CHIP, 0201 | TAIYO YUDEN | AIMC-0201-18NJ-T vs HK060318NJ-T |
CLH0603T-18NJ-F | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT | Chilisin Electronics Corp | AIMC-0201-18NJ-T vs CLH0603T-18NJ-F |
LQP03TN18NJZ2D | General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, CHIP, 0201 | Murata Manufacturing Co Ltd | AIMC-0201-18NJ-T vs LQP03TN18NJZ2D |
LQP03TN18NJ02J | General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | AIMC-0201-18NJ-T vs LQP03TN18NJ02J |
LQP03TN18NJZ2J | General Purpose Inductor, | Murata Manufacturing Co Ltd | AIMC-0201-18NJ-T vs LQP03TN18NJZ2J |
BSCH0006030318NJ00 | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Chilisin Electronics Corp | AIMC-0201-18NJ-T vs BSCH0006030318NJ00 |
BSCH0006030318NJ00 | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Maglayers | AIMC-0201-18NJ-T vs BSCH0006030318NJ00 |
LQP03TN18NJZ2B | General Purpose Inductor, | Murata Manufacturing Co Ltd | AIMC-0201-18NJ-T vs LQP03TN18NJZ2B |
LQP03TN18NJ02D | General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | AIMC-0201-18NJ-T vs LQP03TN18NJ02D |