-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 10nH 0.2A 800mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0201/B | Rochester Electronics LLC | HI4-0201 - Differential Multiplier | |
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7991
|
Newark | Fixed Ind 10Nh 200Ma 800 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIMC-0201-10NJ-T RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0290 | Buy Now |
DISTI #
535-11483-1-ND
|
DigiKey | FIXED IND 10NH 200MA 800MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0222 / $0.1000 | Buy Now |
DISTI #
AIMC-0201-10NJ-T
|
Avnet Americas | Multilayer Inductor, 10 nH, 700 Milliohm, ? 5%, 3.8 GHz, 250 mA, 0201 [0603 Metric] - Tape and Reel (Alt: AIMC-0201-10NJ-T) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-AIMC-0201-10NJT
|
Mouser Electronics | RF Inductors - SMD FIXED IND 10NH 200MA 800 MOHM RoHS: Compliant | 11026 |
|
$0.0200 / $0.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0130 / $0.0197 | Buy Now |
DISTI #
AIMC-0201-10NJ-T
|
Avnet Abacus | - Tape and Reel (Alt: AIMC-0201-10NJ-T) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIMC-0201-10NJ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIMC-0201-10NJ-T
Abracon Corporation
IND 10nH 0.2A 800mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 3800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for AIMC-0201-10NJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIMC-0201-10NJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP03TQ10NJ02J | General Purpose Inductor, | Murata Manufacturing Co Ltd | AIMC-0201-10NJ-T vs LQP03TQ10NJ02J |
LQP03TQ10NJ02D | General Purpose Inductor, | Murata Manufacturing Co Ltd | AIMC-0201-10NJ-T vs LQP03TQ10NJ02D |
LQP03TN10NJ02J | General Purpose Inductor, 0.01uH, 5%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | AIMC-0201-10NJ-T vs LQP03TN10NJ02J |
WLCM0603Z0J10NTB | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Walsin Technology Corporation | AIMC-0201-10NJ-T vs WLCM0603Z0J10NTB |
LQP03TN10NJ02B | General Purpose Inductor, 0.01uH, 5%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | AIMC-0201-10NJ-T vs LQP03TN10NJ02B |
LQP03TN10NJZ2D | General Purpose Inductor, 0.01uH, 5%, 1 Element, SMD, CHIP, 0201 | Murata Manufacturing Co Ltd | AIMC-0201-10NJ-T vs LQP03TN10NJZ2D |
NML02J10NTRF | General Purpose Inductor, 0.01uH, 5%, 1 Element, Alumina-boron-silicon Oxides-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT | NIC Components Corp | AIMC-0201-10NJ-T vs NML02J10NTRF |
LQP03TN10NJZ2J | General Purpose Inductor, | Murata Manufacturing Co Ltd | AIMC-0201-10NJ-T vs LQP03TN10NJZ2J |
LQP03TN10NJ02D | General Purpose Inductor, 0.01uH, 5%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | AIMC-0201-10NJ-T vs LQP03TN10NJ02D |
WQCM0603Z0J10NTB | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Walsin Technology Corporation | AIMC-0201-10NJ-T vs WQCM0603Z0J10NTB |