Part Details for AIMB-C600-00B1E by Advantech Co Ltd
Results Overview of AIMB-C600-00B1E by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AIMB-C600-00B1E Information
AIMB-C600-00B1E by Advantech Co Ltd is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G45A1922100B1EU | Amphenol Communications Solutions | HDMI, RECEPTACLE, 0.5mm pitch, 19 pins, Right Angle, A Type, SMT Type, 30u\\. plating, Shell with Nickel plating, Tray Packing | |
G45A1902100B1EU | Amphenol Communications Solutions | HDMI 2.0 | |
G45A1912100B1EU | Amphenol Communications Solutions | HDMI Connector System - G45 Series, Input Output Connectors, Receptacle, Type A, Right Angle, 0.5mm Pitch, 19 Position, SMT (Through Hole for Shell Peg) Type, 15u\\ Gold Plating, High Temperature Thermo Plastic, Black, Tape and Reel Package |
Price & Stock for AIMB-C600-00B1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y7131
|
Newark | Wallmount Chassis For Microatx Mb, Black |Advantech AIMB-C600-00B1E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.0000 / $200.0000 | Buy Now |
|
Neutron USA | Wallmount Chassis for MicroATX MB, Black | 0 |
|
$348.2300 | Buy Now |
Part Details for AIMB-C600-00B1E
AIMB-C600-00B1E CAD Models
AIMB-C600-00B1E Part Data Attributes
|
AIMB-C600-00B1E
Advantech Co Ltd
Buy Now
|
Compare Parts:
AIMB-C600-00B1E
Advantech Co Ltd
Select a part to compare: |
Samacsys Manufacturer | Advantech |