Part Details for AIMB-B2000-15ZE by Advantech Co Ltd
Overview of AIMB-B2000-15ZE by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIMB-B2000-15ZE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIMB-B2000-15ZE-ND
|
DigiKey | AIMB-B2000 CHASSIS Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$174.1600 | Buy Now |
DISTI #
AIMB-B2000-15ZE
|
Avnet Americas | Embedded Mini-ITX Chassis with One Expansion Slot 0°C to 40°C Desktop - Bulk (Alt: AIMB-B2000-15ZE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$218.3865 / $248.5700 | Buy Now |
DISTI #
923-AIMB-B2000-15ZE
|
Mouser Electronics | Modules Accessories AIMB-B2000 Chassis with 150W ATX power Supply (AC model) RoHS: Compliant | 0 |
|
$174.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$183.4500 | Buy Now |
DISTI #
AIMB-B2000-15ZE
|
Avnet Americas | Embedded Mini-ITX Chassis with One Expansion Slot 0°C to 40°C Desktop - Bulk (Alt: AIMB-B2000-15ZE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$218.3865 / $248.5700 | Buy Now |