Part Details for AIM1714BB6MC7D5C08 by Vicor Corporation
Results Overview of AIM1714BB6MC7D5C08 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AIM1714BB6MC7D5C08 Information
AIM1714BB6MC7D5C08 by Vicor Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AIM1714BB6MC7D5C08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5673-ND
|
DigiKey | EMI FILTER AND SINGLE PHASE AC R Min Qty: 1 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$239.1752 / $306.3200 | Buy Now |
DISTI #
AIM1714BB6MC7D5C08
|
Avnet Americas | Universal AC Input Module 85V to 264V 84.9V Through Hole 4-Pin - Boxed Product (Development Kits) (A... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$226.4318 / $239.1750 | Buy Now |
DISTI #
492-AM1714BB6MC75C08
|
Mouser Electronics | Switching Power Supplies VAIM 1714 175V 175V/450W T LA RoHS: Compliant | 0 |
|
$267.6500 / $336.9600 | Order Now |
DISTI #
AIM1714BB6MC7D5C08
|
Avnet Abacus | Universal AC Input Module 85V to 264V 849V Through Hole 4Pin (Alt: AIM1714BB6MC7D5C08) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AIM1714BB6MC7D5C08
AIM1714BB6MC7D5C08 CAD Models
AIM1714BB6MC7D5C08 Part Data Attributes
|
AIM1714BB6MC7D5C08
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
AIM1714BB6MC7D5C08
Vicor Corporation
EMI FILTER AND SINGLE PHASE AC R
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | Module-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDMA-T4 | |
Length | 44.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 9.601 mm | |
Supply Voltage-Max (Vsup) | 264 V | |
Supply Voltage-Min (Vsup) | 85 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD PALLADIUM OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Width | 35.5 mm |