Part Details for AIM-BAT0-0252 by Advantech Co Ltd
Overview of AIM-BAT0-0252 by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1550-252MLC | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-252MXB | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1550-252MXC | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for AIM-BAT0-0252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK0168
|
Newark | Aim(8") Battery Pack With Meter , Single Battery Pack For Aim-35/65 |Advantech AIM-BAT0-0252 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.0000 | Buy Now |
DISTI #
2084-AIM-BAT0-0252-ND
|
DigiKey | LINEAR IC'S Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.0000 | Buy Now |
DISTI #
923-AIM-BAT0-0252
|
Mouser Electronics | Battery Packs AIM(8") battery pack with meter , Single Battery Pack for AIM-35/65 RoHS: Compliant | 0 |
|
$120.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$120.0000 | Buy Now |
|
Neutron USA | AIM35/65 battery with meter, Single Battery Pack for AIM-35/65 | 13 |
|
$163.8200 | Buy Now |