Part Details for AIKRI-42X-10LD-3 by eInfochips
Overview of AIKRI-42X-10LD-3 by eInfochips
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2010LD | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max, 1:1, ROHS COMPLIANT | |
PL140-110LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
TTWB1010LD | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max, 1:1, ROHS COMPLIANT |
Price & Stock for AIKRI-42X-10LD-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69100507
|
Verical | Dev kit with Aikri-42X-10LS-3 SoM Min Qty: 1 Package Multiple: 1 | Americas - 29 |
|
$867.0000 / $882.0000 | Buy Now |
DISTI #
69728758
|
Verical | Dev kit with Aikri-42X-10LS-3 SoM Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$749.0000 | Buy Now |
DISTI #
C1S214500000608
|
Chip1Stop | Unclassified | 29 |
|
$882.0000 | Buy Now |