Part Details for AIKP20N60CTAKSA1 by Infineon Technologies AG
Results Overview of AIKP20N60CTAKSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AIKP20N60CTAKSA1 Information
AIKP20N60CTAKSA1 by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AIKP20N60CTAKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AIKP20N60CTAKSA1-ND
|
DigiKey | IGBT TRENCH FS 600V 40A TO220-3 Min Qty: 160 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
23130 In Stock |
|
$1.8800 | Buy Now |
DISTI #
448-AIKP20N60CTAKSA1-ND
|
DigiKey | IGBT TRENCH FS 600V 40A TO220-3 Min Qty: 160 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8903 | Buy Now |
DISTI #
AIKP20N60CTAKSA1
|
Avnet Americas | Infineon's Discrete IGBT TRENCHSTOP?and Fieldstop 600V Automotive 3-Pin TO-263 - Rail/Tube (Alt: AIK... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.8071 | Buy Now |
DISTI #
726-AIKP20N60CTAKSA1
|
Mouser Electronics | IGBTs DISCRETES RoHS: Compliant | 0 |
|
$1.8100 / $1.8900 | Order Now |
|
Rochester Electronics | AIKP20N60 - Discrete Switches RoHS: Compliant Status: Active Min Qty: 1 | 23130 |
|
$1.5400 / $1.8100 | Buy Now |
DISTI #
AIKP20N60CTAKSA1
|
TME | Transistor: IGBT, 600V, 20A, 156W, TO220-3 Min Qty: 1 | 375 |
|
$2.7500 / $3.9900 | Buy Now |
DISTI #
SP001346802
|
EBV Elektronik | Infineons Discrete IGBT TRENCHSTOPand Fieldstop 600V Automotive 3Pin TO263 (Alt: SP001346802) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 20025 |
|
RFQ |
Part Details for AIKP20N60CTAKSA1
AIKP20N60CTAKSA1 CAD Models
AIKP20N60CTAKSA1 Part Data Attributes
|
AIKP20N60CTAKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AIKP20N60CTAKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 156 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 287 ns | |
Turn-on Time-Nom (ton) | 35 ns | |
VCEsat-Max | 2.05 V |