Part Details for AIHM812324 by Panasonic Electronic Components
Overview of AIHM812324 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIHM812324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-AIHM812324-ND
|
DigiKey | HM-FP TOOL PORT COMM CBL 4M Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$122.7248 / $125.4700 | Buy Now |
DISTI #
658-AIHM812324
|
Mouser Electronics | Input Devices HM to FP tool port com cable, 4m | 0 |
|
$196.0000 / $224.0000 | Order Now |
DISTI #
72080223
|
RS | HM to FP tool port com cable, 4m | Panasonic Industrial Automation AIHM812324 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$230.7800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$196.5600 / $227.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$196.5600 / $227.3600 | Buy Now |