There are no models available for this part yet.
Overview of AIHM8123220 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AIHM8123220 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1110-AIHM8123220-ND
|
DigiKey | HM-FP TOOL PORT COMM CBL 2M Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$61.8751 / $76.8100 | Buy Now | |
DISTI #
658-AIHM8123220
|
Mouser Electronics | Input Devices HM to FP tool port com cable, 2m | 0 |
|
$62.1200 / $71.0000 | Order Now | |
DISTI #
72080222
|
RS | HM to FP tool port com cable, 2m | Panasonic Industrial Automation AIHM8123220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.0000 / $76.0400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.8200 / $87.4900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$59.8200 / $87.4900 | Buy Now |