Part Details for AIH40A300N-L by Artesyn Embedded Technologies
Overview of AIH40A300N-L by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIH40A300N-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K0765
|
Newark | Dc-Dc Conv, Iso Pol, 1 O/P, 250W, 40A, 5V, Dc/Dc Converter Type:Half Brick, Output Power Max:250W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Dc/Dc Converter Output Type:Fixed, Width:61Mm, Height:12.7Mm, Depth:58.4Mm Rohs Compliant: Yes |Artesyn Embedded Technologies AIH40A300N-L RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$205.9000 | Buy Now |
DISTI #
000000000002286275
|
Sager | Non-Isolated DC/DC Converters 250W 5.0V @ 40A Min Qty: 1 | 0 |
|
$187.0900 / $203.1500 | Buy Now |
Part Details for AIH40A300N-L
AIH40A300N-L CAD Models
AIH40A300N-L Part Data Attributes
|
AIH40A300N-L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AIH40A300N-L
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid, ROHS COMPLIANT, PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 420 V | |
Input Voltage-Min | 250 V | |
Input Voltage-Nom | 300 V | |
JESD-30 Code | R-XXMA-P18 | |
JESD-609 Code | e3 | |
Length | 61 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 14.21 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 250 W | |
Trim/Adjustable Output | YES | |
Width | 58.4 mm |
Alternate Parts for AIH40A300N-L
This table gives cross-reference parts and alternative options found for AIH40A300N-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIH40A300N-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AIH40A300N-L | Emerson Embedded Power | Check for Price | 1-OUTPUT 250W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-18 | AIH40A300N-L vs AIH40A300N-L |