Part Details for AIGT8152 by Panasonic Electronic Components
Overview of AIGT8152 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIGT8152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-AIGT8152-ND
|
DigiKey | MITSUBISHI FX SERIES CABLE 5 VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.4300 | Buy Now |
DISTI #
658-AIGT8152
|
Mouser Electronics | Specialized Cables Mitsubishi FX series cable 5 VDC and RS422/RS485 (2 m) RoHS: Compliant | 0 |
|
$36.2500 / $42.0000 | Order Now |
DISTI #
70036529
|
RS | Panasonic Connecting Cable For Use With FX Series, GT01 Series, GT01R Series | Panasonic Industrial Automation AIGT8152 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$41.5800 / $47.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.8500 / $50.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.8500 / $50.6900 | Buy Now |