Part Details for AIGT8142 by Panasonic Electronic Components
Overview of AIGT8142 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIGT8142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W6041
|
Newark | Gt02 And Gt02L Plc Interface Cable 5 Vdc And Rs232C ( 2 M) Rohs Compliant: Yes |Panasonic AIGT8142 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1110-3994-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 2M Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
153 In Stock |
|
$37.2730 / $41.0000 | Buy Now |
DISTI #
658-AIGT8142
|
Mouser Electronics | Specialized Cables GT02 and GT02L PLC interface cable 5 VDC and RS232c ( 2 m) RoHS: Compliant | 100 |
|
$36.2500 / $41.0000 | Buy Now |
DISTI #
70330869
|
RS | Cable, Direct Connect, For GT-01 (5VDC/RS232) Type to Tool Port, 2 Meter | Panasonic Industrial Automation AIGT8142 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 178 |
|
$36.9000 / $41.0000 | Buy Now |
|
Onlinecomponents.com | DIRECT CONNECT CABLE - GT 01 -5VDC/RS232 - PORT OF FP0/2/SIGMA/X 2 |
25 On Order 223 Factory Stock |
|
$34.8400 / $42.5500 | Buy Now |
|
Master Electronics | DIRECT CONNECT CABLE - GT 01 -5VDC/RS232 - PORT OF FP0/2/SIGMA/X 2 |
25 On Order 223 Factory Stock |
|
$34.8400 / $42.5500 | Buy Now |