Part Details for AIG703WMN1S2 by Panasonic Electronic Components
Overview of AIG703WMN1S2 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIG703WMN1S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-4353-ND
|
DigiKey | HMI 3.8" TFT MONOCHROME LCD Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$294.5470 / $324.0000 | Buy Now |
DISTI #
658-AIG703WMN1S2
|
Mouser Electronics | TFT Displays & Accessories GT703 3.8 in., RS232C,24VDC Silver, SDCard Slot (white/pink/red backlight) RoHS: Compliant | 0 |
|
$283.7500 / $324.0000 | Order Now |
DISTI #
72080195
|
RS | GT703 3.8 in., RS232C,24VDC Silver, SDCard Slot (white/pink/red backlight) | Panasonic Industrial Automation AIG703WMN1S2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$307.6100 / $327.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$301.0300 / $324.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$301.0300 / $324.0000 | Buy Now |