Part Details for AIG32MQ02DR by Panasonic Electronic Components
Overview of AIG32MQ02DR by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIG32MQ02DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-3800-ND
|
DigiKey | HMI TOUCHSCREEN 5.7" MONOCHROME Min Qty: 1 Lead time: 12 Weeks Container: Box |
16 In Stock |
|
$469.0930 / $516.0000 | Buy Now |
DISTI #
658-AIG32MQ02DR
|
Mouser Electronics | LCD Touch Panels GT32-R M Touch screen Mono RS232C Black, 24VDC, SD card | 0 |
|
$464.4000 / $516.0000 | Order Now |
DISTI #
70605300
|
RS | Touchscreen TFT LCD Mono RS232C Black 24VDC SD Card GT32-R Series | Panasonic Industrial Automation AIG32MQ02DR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 6 |
|
$464.4000 / $516.0000 | Buy Now |
|
Onlinecomponents.com | Human Machine Interface (HMI) - Touchscreen - 5.7" - Monochrome |
3 In Stock |
|
$475.5800 / $501.3600 | Buy Now |
|
Master Electronics | Human Machine Interface (HMI) - Touchscreen - 5.7" - Monochrome |
3 In Stock |
|
$475.5800 / $501.3600 | Buy Now |
Part Details for AIG32MQ02DR
AIG32MQ02DR CAD Models
AIG32MQ02DR Part Data Attributes:
|
AIG32MQ02DR
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AIG32MQ02DR
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |