There are no models available for this part yet.
Overview of AIG12MQ12D by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AIG12MQ12D by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1110-3346-ND
|
DigiKey | HMI TOUCHSCREEN 4.6" MONOCHROME Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$413.6380 / $455.0000 | Buy Now | |
DISTI #
658-AIG12MQ12D
|
Mouser Electronics | LCD Touch Panels GT12 Touch screen Mono Wt/Pk/Rd RS232C Pure Black, 24VDC | 0 |
|
Order Now |