There are no models available for this part yet.
Overview of AIG02GQ12D by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for AIG02GQ12D by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1110-3193-ND
|
DigiKey | HMI TOUCHSCREEN 3.8" MONOCHROME Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
17 In Stock |
|
$271.8200 / $299.0000 | Buy Now | |
DISTI #
658-AIG02GQ12D
|
Mouser Electronics | LCD Touch Panels GT02 Touch screen Mono Gr/Rd/Or RS232C Black, 24VDC | 0 |
|
Order Now | ||
DISTI #
70036447
|
RS | HMI Touchscreen 3.8in Monochrome 240 x 96 Pixels 24VDC GT02G Series | Panasonic Industrial Automation AIG02GQ12D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$271.7900 / $301.9900 | Buy Now | |
Onlinecomponents.com | Programmable Display Has Sharp Image With Remarkable Functionality RoHS: Compliant |
6 On Order |
|
$281.7000 / $303.4800 | Buy Now | ||
Master Electronics | Programmable Display Has Sharp Image With Remarkable Functionality RoHS: Compliant |
6 On Order |
|
$281.7000 / $303.4800 | Buy Now |
CAD Models for AIG02GQ12D by Panasonic Electronic Components
Part Data Attributes for AIG02GQ12D by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Panasonic
|
Additional Feature
|
UL RECOGNIZED
|
Backlight
|
LED-GREEN ORANGE RED
|
Diagonal Size
|
3.8
|
Fluid Type
|
STN
|
Number of Functions
|
1
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
|
Optoelectronic Device Type
|
GRAPHIC DOT MATRIX LCD DISPLAY
|
Pixel Format
|
240X96
|
Supply Voltage-Max
|
26.4 V
|
Supply Voltage-Min
|
21.6 V
|
Supply Voltage-Nom
|
24 V
|
Viewing Area Height
|
37 mm
|
Viewing Area Length
|
91 mm
|